There are no models available for this part yet.
Overview of M38510/00105BCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/00105BCA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-M38510/00105BCA-ND
|
DigiKey | IC INVERTER 6CH 6-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for M38510/00105BCA by Texas Instruments
Part Data Attributes for M38510/00105BCA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
LG-MAX
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.94 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.016 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
33 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for M38510/00105BCA
This table gives cross-reference parts and alternative options found for M38510/00105BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/00105BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00105BCA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Teledyne e2v | M38510/00105BCA vs M38510/00105BCA |
9016DMQB | Inverter, TTL, CDIP14, | Fairchild Semiconductor Corporation | M38510/00105BCA vs 9016DMQB |
5404DMQB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | M38510/00105BCA vs 5404DMQB |
DM5404J/883B | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | M38510/00105BCA vs DM5404J/883B |
DM5404J/883 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00105BCA vs DM5404J/883 |
5962-01-087-2915 | IC IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,CERAMIC, Gate | Texas Instruments | M38510/00105BCA vs 5962-01-087-2915 |
SNJ54S04J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | M38510/00105BCA vs SNJ54S04J |
DM5404J/883B | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/00105BCA vs DM5404J/883B |
M38510/00105BCA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | M38510/00105BCA vs M38510/00105BCA |
5962-01-193-0372 | IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/00105BCA vs 5962-01-193-0372 |