Logic
SNJ54LS04J
Description: Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Overview of SNJ54LS04J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage

Price & Stock for SNJ54LS04J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6
RFQ
Bristol Electronics   43
RFQ
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 38
  • 1 $19.1666
  • 4 $14.3750
  • 18 $12.4583
$12.4583 / $19.1666 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 4
  • 1 $4.7100
  • 3 $3.1400
$3.1400 / $4.7100 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 1
  • 1 $11.9841
$11.9841 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 36
  • 1 $15.5021
  • 6 $13.7796
  • 19 $12.7461
$12.7461 / $15.5021 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 16
  • 1 $15.0000
  • 4 $11.2500
$11.2500 / $15.0000 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 74
  • 1 $21.5624
  • 14 $17.7291
  • 57 $16.7708
$16.7708 / $21.5624 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 20
  • 1 $21.5624
  • 5 $19.1666
  • 14 $17.7291
$17.7291 / $21.5624 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 11
  • 1 $21.5624
  • 2 $20.1249
  • 5 $19.1666
$19.1666 / $21.5624 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 24
  • 1 $3.6000
  • 2 $2.7000
  • 10 $2.2500
$2.2500 / $3.6000 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 4
  • 1 $14.5833
  • 2 $12.1528
  • 3 $10.6944
$10.6944 / $14.5833 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 8
  • 1 $21.5624
  • 2 $20.1249
  • 5 $19.1666
$19.1666 / $21.5624 Buy Now
Quest Components Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP 6
  • 1 $21.5624
  • 2 $20.1249
  • 5 $19.1666
$19.1666 / $21.5624 Buy Now
Ameya Holding Limited   33937
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $9.2300
  • 100 $6.9200
  • 1,000 $6.0000
$6.0000 / $9.2300 Buy Now

CAD Models for SNJ54LS04J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54LS04J by Texas Instruments

SNJ54LS04J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
LG-MAX
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.94 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
6.6 mA
Prop. Delay@Nom-Sup
15 ns
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54LS04J
    Texas Instruments
    Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54LS04J

This table gives cross-reference parts and alternative options found for SNJ54LS04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54S04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments SNJ54LS04J vs SNJ54S04J
DM5404J/883 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS04J vs DM5404J/883
DM5404J/883B TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS04J vs DM5404J/883B
Part Number Description Manufacturer Compare
SNJ54S04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments SNJ54LS04J vs SNJ54S04J
DM5404J/883B TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS04J vs DM5404J/883B
DM5404J/883 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SNJ54LS04J vs DM5404J/883

Related Parts for SNJ54LS04J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54LS04J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54LS04J by Texas Instruments

  • Please alert me when SNJ54LS04J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54LS04J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54LS04J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54LS04J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54LS04J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54LS04J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: