Part Details for 9016DMQB by Fairchild Semiconductor Corporation
Overview of 9016DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9016DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19 |
|
$20.5200 / $21.6000 | Buy Now | |
|
Quest Components | 4 |
|
$20.2000 | Buy Now |
Part Details for 9016DMQB
9016DMQB CAD Models
9016DMQB Part Data Attributes
|
9016DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9016DMQB
Fairchild Semiconductor Corporation
Inverter, TTL, CDIP14,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9016 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0176 A | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.5 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 9016DMQB
This table gives cross-reference parts and alternative options found for 9016DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9016DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/00105BCA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Teledyne e2v | 9016DMQB vs M38510/00105BCA |
5404DMQB | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 9016DMQB vs 5404DMQB |
DM5404J/883B | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 9016DMQB vs DM5404J/883B |
DM5404J/883 | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 9016DMQB vs DM5404J/883 |
5962-01-087-2915 | IC IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,CERAMIC, Gate | Texas Instruments | 9016DMQB vs 5962-01-087-2915 |
SNJ54S04J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | 9016DMQB vs SNJ54S04J |
DM5404J/883B | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 9016DMQB vs DM5404J/883B |
M38510/00105BCA | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, | Lansdale Semiconductor Inc | 9016DMQB vs M38510/00105BCA |
5962-01-193-0372 | IC,LOGIC GATE,HEX INVERTER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 9016DMQB vs 5962-01-193-0372 |
M38510/00105BCA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | 9016DMQB vs M38510/00105BCA |