Memory
M29W160EB7AZS6F
Description: Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64

Overview of M29W160EB7AZS6F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W160EB7AZS6F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W160EB7AZS6F by Numonyx Memory Solutions

M29W160EB7AZS6F
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
64
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. M29W160EB7AZS6F
    Numonyx Memory Solutions
    Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64
    VS

Alternate Parts for M29W160EB7AZS6F

This table gives cross-reference parts and alternative options found for M29W160EB7AZS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W160EB7AZS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL163DB70PCF Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 Spansion M29W160EB7AZS6F vs AM29DL163DB70PCF
M29W160ET70ZS3E Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions M29W160EB7AZS6F vs M29W160ET70ZS3E
AM29LV160MB70RPCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD M29W160EB7AZS6F vs AM29LV160MB70RPCI
AM29DL163DT70PCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD M29W160EB7AZS6F vs AM29DL163DT70PCI
M29W160EB70ZS6F Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Numonyx Memory Solutions M29W160EB7AZS6F vs M29W160EB70ZS6F
M29W160ET7AZS6 Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 Numonyx Memory Solutions M29W160EB7AZS6F vs M29W160ET7AZS6
AM29LV160MB-70PCI 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD M29W160EB7AZS6F vs AM29LV160MB-70PCI
RC28F160C3TC70 Flash, 1MX16, 70ns, PBGA64, BGA-64 Intel Corporation M29W160EB7AZS6F vs RC28F160C3TC70
AM29LV160MT70PCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD M29W160EB7AZS6F vs AM29LV160MT70PCI
AM29DL164DT70PCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 AMD M29W160EB7AZS6F vs AM29DL164DT70PCI
Part Number Description Manufacturer Compare
AM29DL162DB90PCI Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion M29W160EB7AZS6F vs AM29DL162DB90PCI
S29GL016A10FFI022 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion M29W160EB7AZS6F vs S29GL016A10FFI022
M29W160EB70ZS3E Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 Micron Technology Inc M29W160EB7AZS6F vs M29W160EB70ZS3E
AM29DL164DB70PCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, FBGA-64 Spansion M29W160EB7AZS6F vs AM29DL164DB70PCI
AM29LV160MB70RPCI Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion M29W160EB7AZS6F vs AM29LV160MB70RPCI
S29AL016M10FFIR12 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion M29W160EB7AZS6F vs S29AL016M10FFIR12
S29AL016M100FAIR23 Flash, 1MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 Spansion M29W160EB7AZS6F vs S29AL016M100FAIR23
AM29DL164DB70PCF Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 Spansion M29W160EB7AZS6F vs AM29DL164DB70PCF
S29AL016J70FFN010 Flash, 1MX16, 70ns, PBGA64, 9 X 9 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion M29W160EB7AZS6F vs S29AL016J70FFN010
S29AL016J70FFN022 Flash, 1MX16, 70ns, PBGA64, FBGA-64 Cypress Semiconductor M29W160EB7AZS6F vs S29AL016J70FFN022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W160EB7AZS6F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W160EB7AZS6F by Numonyx Memory Solutions

  • Please alert me when M29W160EB7AZS6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W160EB7AZS6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W160EB7AZS6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W160EB7AZS6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W160EB7AZS6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W160EB7AZS6F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: