Part Details for AM29LV160MT70PCI by AMD
Overview of AM29LV160MT70PCI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV160MT70PCI
AM29LV160MT70PCI CAD Models
AM29LV160MT70PCI Part Data Attributes
|
AM29LV160MT70PCI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MT70PCI
AMD
Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV160MT70PCI
This table gives cross-reference parts and alternative options found for AM29LV160MT70PCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MT70PCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL163DB70PCF | Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 | Spansion | AM29LV160MT70PCI vs AM29DL163DB70PCF |
M29W160ET70ZS3E | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29LV160MT70PCI vs M29W160ET70ZS3E |
AM29LV160MB70RPCI | Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV160MT70PCI vs AM29LV160MB70RPCI |
AM29DL163DT70PCI | Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV160MT70PCI vs AM29DL163DT70PCI |
M29W160EB70ZS6F | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29LV160MT70PCI vs M29W160EB70ZS6F |
M29W160ET7AZS6 | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Numonyx Memory Solutions | AM29LV160MT70PCI vs M29W160ET7AZS6 |
AM29LV160MB-70PCI | 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV160MT70PCI vs AM29LV160MB-70PCI |
RC28F160C3TC70 | Flash, 1MX16, 70ns, PBGA64, BGA-64 | Intel Corporation | AM29LV160MT70PCI vs RC28F160C3TC70 |
AM29DL164DT70PCI | Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV160MT70PCI vs AM29DL164DT70PCI |
M29W160ET70ZS6F | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29LV160MT70PCI vs M29W160ET70ZS6F |