Part Details for AM29DL163DB70PCF by Spansion
Overview of AM29DL163DB70PCF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29DL163DB70PCF
AM29DL163DB70PCF CAD Models
AM29DL163DB70PCF Part Data Attributes
|
AM29DL163DB70PCF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29DL163DB70PCF
Spansion
Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1.0 MM PITCH, LEAD FREE, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29DL163DB70PCF
This table gives cross-reference parts and alternative options found for AM29DL163DB70PCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL163DB70PCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160MB70PCF | Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29DL163DB70PCF vs AM29LV160MB70PCF |
M29W160ET7AZS6F | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs M29W160ET7AZS6F |
M29W160EB7AZS6E | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs M29W160EB7AZS6E |
PC28F160C3BD70 | Flash, 1MX16, 70ns, PBGA64, LEAD FREE, BGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs PC28F160C3BD70 |
AM29DL164DB70PCI | Flash, 1MX16, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29DL163DB70PCF vs AM29DL164DB70PCI |
M29W160EB7AZS6T | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs M29W160EB7AZS6T |
M29W160ET7AZS6E | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs M29W160ET7AZS6E |
M29W160ET7AZS6T | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FBGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs M29W160ET7AZS6T |
M29W160EB7AZS6F | Flash, 1MX16, 70ns, PBGA64, 11 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-64 | Numonyx Memory Solutions | AM29DL163DB70PCF vs M29W160EB7AZS6F |
AM29LV160MB-70PCI | 1MX16 FLASH 3V PROM, 70ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29DL163DB70PCF vs AM29LV160MB-70PCI |