Part Details for M29W128FH60N6F by Numonyx Memory Solutions
Overview of M29W128FH60N6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W128FH60N6F
M29W128FH60N6F CAD Models
M29W128FH60N6F Part Data Attributes
|
M29W128FH60N6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29W128FH60N6F
Numonyx Memory Solutions
Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M29W128FH60N6F
This table gives cross-reference parts and alternative options found for M29W128FH60N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W128FH60N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW128G70NF6E | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSSOP-56 | Numonyx Memory Solutions | M29W128FH60N6F vs M29DW128G70NF6E |
M29DW128F60NF1E | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128FH60N6F vs M29DW128F60NF1E |
M29DW128F60NF6F | 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | STMicroelectronics | M29W128FH60N6F vs M29DW128F60NF6F |
M29W128FH60N6E | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128FH60N6F vs M29W128FH60N6E |
M29W128FH60N6F | 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | STMicroelectronics | M29W128FH60N6F vs M29W128FH60N6F |
M29W128GH60N6E | Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128FH60N6F vs M29W128GH60N6E |
M29W128GH60N1F | Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128FH60N6F vs M29W128GH60N1F |
M29W128FL60N6F | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128FH60N6F vs M29W128FL60N6F |
M29W128GH60N6F | Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128FH60N6F vs M29W128GH60N6F |
M29DW128F60NF1T | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128FH60N6F vs M29DW128F60NF1T |