Memory
M29W128FL60N6F
Description: 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56

Overview of M29W128FL60N6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W128FL60N6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W128FL60N6F by STMicroelectronics

M29W128FL60N6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Additional Feature
100,000 PROGRAM/ERASE CYCLES
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3/e6
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. M29W128FL60N6F
    STMicroelectronics
    8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56
    VS

Alternate Parts for M29W128FL60N6F

This table gives cross-reference parts and alternative options found for M29W128FL60N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W128FL60N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW128G70NF6E Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29DW128G70NF6E
M29DW128F60NF1E Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29DW128F60NF1E
M29DW128F60NF6F 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 STMicroelectronics M29W128FL60N6F vs M29DW128F60NF6F
M29W128FH60N6E Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29W128FH60N6E
M29W128FH60N6F 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 STMicroelectronics M29W128FL60N6F vs M29W128FH60N6F
M29W128GH60N6E Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128FL60N6F vs M29W128GH60N6E
M29W128GH60N1F Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128FL60N6F vs M29W128GH60N1F
M29W128FL60N6F Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29W128FL60N6F
M29W128GH60N6F Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128FL60N6F vs M29W128GH60N6F
M29DW128F60NF1T Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29DW128F60NF1T
Part Number Description Manufacturer Compare
M29DW127G60NF6E Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29DW127G60NF6E
M29W128GH60N1E Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128FL60N6F vs M29W128GH60N1E
M29DW128F60NF6T Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29DW128F60NF6T
M29W128GH60N1F Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29W128GH60N1F
M29W128GL60N6E Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128FL60N6F vs M29W128GL60N6E
M29W128GL60N6F Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29W128GL60N6F
M29DW128F6ANF1 Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29DW128F6ANF1
M29W128GH60N1F Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 Micron Technology Inc M29W128FL60N6F vs M29W128GH60N1F
M29W128GH60N6F Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29W128GH60N6F
M29W128GH60N1E Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions M29W128FL60N6F vs M29W128GH60N1E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W128FL60N6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W128FL60N6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of M29W128FL60N6F would you like to use for your alert(s)?
  • Please alert me when M29W128FL60N6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W128FL60N6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W128FL60N6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W128FL60N6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W128FL60N6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W128FL60N6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: