Part Details for M29W128GH60N1F by Micron Technology Inc
Overview of M29W128GH60N1F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M29W128GH60N1F
M29W128GH60N1F CAD Models
M29W128GH60N1F Part Data Attributes
|
M29W128GH60N1F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M29W128GH60N1F
Micron Technology Inc
Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M29W128GH60N1F
This table gives cross-reference parts and alternative options found for M29W128GH60N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W128GH60N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW128F60NF6E | 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | STMicroelectronics | M29W128GH60N1F vs M29DW128F60NF6E |
M29W128GH60N6F | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128GH60N1F vs M29W128GH60N6F |
M29DW128F60NF6T | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128GH60N1F vs M29DW128F60NF6T |
M29W128GL60N6F | Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128GH60N1F vs M29W128GL60N6F |
M29W128GH60N1F | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128GH60N1F vs M29W128GH60N1F |
M29W128GL60N1F | Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128GH60N1F vs M29W128GL60N1F |
M29W128FL60N6E | 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | STMicroelectronics | M29W128GH60N1F vs M29W128FL60N6E |
M29DW128F6ANF1 | Flash, 8MX16, 60ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | Numonyx Memory Solutions | M29W128GH60N1F vs M29DW128F6ANF1 |
M29W128GL60N1E | Flash, 8KX16, 60ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, TSOP-56 | Micron Technology Inc | M29W128GH60N1F vs M29W128GL60N1E |
M29W128FH60N6E | 8MX16 FLASH 3V PROM, 60ns, PDSO56, 14 X 20 MM, LEAD FREE, PLASTIC, TSOP-56 | STMicroelectronics | M29W128GH60N1F vs M29W128FH60N6E |