Memory
M29W008DB90N6E
Description: 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40

Overview of M29W008DB90N6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29W008DB90N6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29W008DB90N6E by STMicroelectronics

M29W008DB90N6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. M29W008DB90N6E
    STMicroelectronics
    1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40
    VS

Alternate Parts for M29W008DB90N6E

This table gives cross-reference parts and alternative options found for M29W008DB90N6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W008DB90N6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV008BBTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd M29W008DB90N6E vs MX29LV008BBTC-90G
MBM29LV080A-90PTR 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited M29W008DB90N6E vs MBM29LV080A-90PTR
MBM29LV008BA-90PTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited M29W008DB90N6E vs MBM29LV008BA-90PTR
M29W008DB90N6 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008DB90N6E vs M29W008DB90N6
M29W008B-90N6 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB90N6E vs M29W008B-90N6
M29W008B-90N6TR 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB90N6E vs M29W008B-90N6TR
MBM29LV080A-90PFTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited M29W008DB90N6E vs MBM29LV080A-90PFTN
M29W008DB90N6E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions M29W008DB90N6E vs M29W008DB90N6E
M29W008DB90N1 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB90N6E vs M29W008DB90N1
MBM29LV080A-90PFTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited M29W008DB90N6E vs MBM29LV080A-90PFTR
Part Number Description Manufacturer Compare
MBM29LV080A-90PTR 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited M29W008DB90N6E vs MBM29LV080A-90PTR
AM29LV008BB-80FI Flash, 1MX8, 80ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB90N6E vs AM29LV008BB-80FI
MBM29LV080A-90PFTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited M29W008DB90N6E vs MBM29LV080A-90PFTR
M29W008AB90N6 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB90N6E vs M29W008AB90N6
AM29LV008BB-80EE Flash, 1MX8, 80ns, PDSO40, MO-142CD, TSOP-40 AMD M29W008DB90N6E vs AM29LV008BB-80EE
M29W008AT90N5T 1MX8 FLASH 2.7V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB90N6E vs M29W008AT90N5T
M29W008AB80N5 1MX8 FLASH 2.7V PROM, 80ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics M29W008DB90N6E vs M29W008AB80N5
AM29LV081B-90FI Flash, 1MX8, 90ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB90N6E vs AM29LV081B-90FI
AM29LV008BT-70RFC Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD M29W008DB90N6E vs AM29LV008BT-70RFC
AM29LV081B-70EI Flash, 1MX8, 70ns, PDSO40, MO-142CD, TSOP-40 AMD M29W008DB90N6E vs AM29LV081B-70EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W008DB90N6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W008DB90N6E by STMicroelectronics

  • Please alert me when M29W008DB90N6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29W008DB90N6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W008DB90N6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29W008DB90N6E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W008DB90N6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W008DB90N6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: