Memory
MBM29LV008BA-90PTR
Description: Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40

Overview of MBM29LV008BA-90PTR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBM29LV008BA-90PTR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV008BA-90PTR by FUJITSU Limited

MBM29LV008BA-90PTR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
100K PROGRAM/ERASE CYCLES MIN
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. MBM29LV008BA-90PTR
    FUJITSU Limited
    Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40
    VS

Alternate Parts for MBM29LV008BA-90PTR

This table gives cross-reference parts and alternative options found for MBM29LV008BA-90PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV008BA-90PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV008BBTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd MBM29LV008BA-90PTR vs MX29LV008BBTC-90G
MBM29LV080A-90PTR 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited MBM29LV008BA-90PTR vs MBM29LV080A-90PTR
M29W008DB90N6 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTR vs M29W008DB90N6
M29W008B-90N6 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29W008B-90N6
M29W008B-90N6TR 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29W008B-90N6TR
MBM29LV080A-90PFTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited MBM29LV008BA-90PTR vs MBM29LV080A-90PFTN
M29W008DB90N6E Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 Numonyx Memory Solutions MBM29LV008BA-90PTR vs M29W008DB90N6E
M29W008DB90N1 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29W008DB90N1
MBM29LV080A-90PFTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Semiconductor Limited MBM29LV008BA-90PTR vs MBM29LV080A-90PFTR
AM29LV008BB-90EE Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion MBM29LV008BA-90PTR vs AM29LV008BB-90EE
Part Number Description Manufacturer Compare
AM29F080B-150FCB Flash, 1MX8, 150ns, PDSO40, REVERSE, TSOP-40 AMD MBM29LV008BA-90PTR vs AM29F080B-150FCB
M29R008T-200N1TR 1MX8 FLASH 3V PROM, 200ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29R008T-200N1TR
M29W008DB90N1T 1MX8 FLASH 3V PROM, 90ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29W008DB90N1T
M29W008AB100N1TR 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29W008AB100N1TR
AM29F080B-120FIB Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 AMD MBM29LV008BA-90PTR vs AM29F080B-120FIB
M29R008B-200N5TR 1MX8 FLASH 3V PROM, 200ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M29R008B-200N5TR
AM29F080B-120EEB Flash, 1MX8, 120ns, PDSO40, TSOP-40 AMD MBM29LV008BA-90PTR vs AM29F080B-120EEB
AM29F080B-70FI Flash, 1MX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD MBM29LV008BA-90PTR vs AM29F080B-70FI
M50LPW80N5T 1MX8 FLASH 3V PROM, 11ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics MBM29LV008BA-90PTR vs M50LPW80N5T
AM29LV008BT-120EC Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD MBM29LV008BA-90PTR vs AM29LV008BT-120EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV008BA-90PTR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV008BA-90PTR by FUJITSU Limited

  • Please alert me when MBM29LV008BA-90PTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV008BA-90PTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV008BA-90PTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV008BA-90PTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV008BA-90PTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV008BA-90PTR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: