Memory
M29R800D-150N6TR
Description: 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of M29R800D-150N6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29R800D-150N6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29R800D-150N6TR by STMicroelectronics

M29R800D-150N6TR
STMicroelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Alternate Memory Width
16
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29R800D-150N6TR
    STMicroelectronics
    1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for M29R800D-150N6TR

This table gives cross-reference parts and alternative options found for M29R800D-150N6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29R800D-150N6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29R800T-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800T-150N6
M29R800D-150N5 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800D-150N5
AM29DL800B-150FE Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD M29R800D-150N6TR vs AM29DL800B-150FE
M29R800D-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800D-150N6
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD M29R800D-150N6TR vs AM29DL800B-150FI
M29R800T-150N5TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800T-150N5TR
M29R800B-150N5TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800B-150N5TR
M29R800D-150N1 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800D-150N1
M29R800D-150N5TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29R800D-150N5TR
AM29DL800B-150FC Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD M29R800D-150N6TR vs AM29DL800B-150FC
Part Number Description Manufacturer Compare
M28W800BT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M28W800BT85N6
M28W800CT70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M28W800CT70N1
AM29SL800BT-170FF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion M29R800D-150N6TR vs AM29SL800BT-170FF
M29W800DB45N1E 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29W800DB45N1E
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD M29R800D-150N6TR vs AM29F800BB-55EE
M29W800DB70N6F Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M29R800D-150N6TR vs M29W800DB70N6F
M29F800AT70N1T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29F800AT70N1T
M29F800DT90N6T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29R800D-150N6TR vs M29F800DT90N6T
AM29LV800BB70FI 512KX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M29R800D-150N6TR vs AM29LV800BB70FI
AM29DL800B-100RFI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD M29R800D-150N6TR vs AM29DL800B-100RFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29R800D-150N6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29R800D-150N6TR by STMicroelectronics

  • Please alert me when M29R800D-150N6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29R800D-150N6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29R800D-150N6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29R800D-150N6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29R800D-150N6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29R800D-150N6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: