Part Details for AM29DL800B-150FC by AMD
Overview of AM29DL800B-150FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29DL800B-150FC
AM29DL800B-150FC CAD Models
AM29DL800B-150FC Part Data Attributes
|
AM29DL800B-150FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL800B-150FC
AMD
Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2,4,2,14 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL800B-150FC
This table gives cross-reference parts and alternative options found for AM29DL800B-150FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800B-150FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29R800T-150N5TR | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800T-150N5TR |
M29R800B-150N1TR | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800B-150N1TR |
M29R800B-150N6 | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800B-150N6 |
M29R800T-150N6 | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800T-150N6 |
M29R800T-150N5 | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800T-150N5 |
AM29DL800B-150EE | Flash, 1MX8, 150ns, PDSO48, TSOP-48 | AMD | AM29DL800B-150FC vs AM29DL800B-150EE |
AM29DL800B-150FI | Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL800B-150FC vs AM29DL800B-150FI |
M29R800T-150N6TR | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800T-150N6TR |
AM29DL800B-150FE | Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29DL800B-150FC vs AM29DL800B-150FE |
M29R800D-150N5 | 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | AM29DL800B-150FC vs M29R800D-150N5 |