Memory
M29F400B-70XN1TR
Description: Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M29F400B-70XN1TR by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29F400B-70XN1TR by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F400B-70XN1TR by Numonyx Memory Solutions

M29F400B-70XN1TR
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M29F400B-70XN1TR
    Numonyx Memory Solutions
    Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M29F400B-70XN1TR

This table gives cross-reference parts and alternative options found for M29F400B-70XN1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F400B-70XN1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28F400B5WG-6BET Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc M29F400B-70XN1TR vs MT28F400B5WG-6BET
AM29F400B-75EC Flash, 512KX8, 70ns, PDSO48, TSOP-48 AMD M29F400B-70XN1TR vs AM29F400B-75EC
AM29F400AB-70EK Flash, 512KX8, 70ns, PDSO48, TSOP-48 Spansion M29F400B-70XN1TR vs AM29F400AB-70EK
V29C51400B-70TI Flash, 512KX8, 70ns, PDSO48, TSOP1-48 Mosel Vitelic Corporation M29F400B-70XN1TR vs V29C51400B-70TI
M29F400B-70XN3TR Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-70XN1TR vs M29F400B-70XN3TR
E28F400B5B60 Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation M29F400B-70XN1TR vs E28F400B5B60
M29F400B-70XN6TR Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-70XN1TR vs M29F400B-70XN6TR
TMS28F400AFB70CDCDL 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 Texas Instruments M29F400B-70XN1TR vs TMS28F400AFB70CDCDL
V29C51400B-70W Flash, 512KX8, 70ns, PDSO48 Mosel Vitelic Corporation M29F400B-70XN1TR vs V29C51400B-70W
M29F400B-70XN3 Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M29F400B-70XN1TR vs M29F400B-70XN3
Part Number Description Manufacturer Compare
M29F400B-70XN1R Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions M29F400B-70XN1TR vs M29F400B-70XN1R
AM29F400B-75EC Flash, 512KX8, 70ns, PDSO48, TSOP-48 AMD M29F400B-70XN1TR vs AM29F400B-75EC
V29C51400B-70W Flash, 512KX8, 70ns, PDSO48 Mosel Vitelic Corporation M29F400B-70XN1TR vs V29C51400B-70W
TMS28F400AFB70CDCDL 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 Texas Instruments M29F400B-70XN1TR vs TMS28F400AFB70CDCDL
M29F400B-70XN6RTR Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 Numonyx Memory Solutions M29F400B-70XN1TR vs M29F400B-70XN6RTR
V29C51400B-70TI Flash, 512KX8, 70ns, PDSO48, TSOP1-48 Mosel Vitelic Corporation M29F400B-70XN1TR vs V29C51400B-70TI
TMS28F400AFB70BDCDL 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 Texas Instruments M29F400B-70XN1TR vs TMS28F400AFB70BDCDL
MBM29F400BA-70PFTR Flash, 512KX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP-48 FUJITSU Semiconductor Limited M29F400B-70XN1TR vs MBM29F400BA-70PFTR
AM29F400AB-70FK Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion M29F400B-70XN1TR vs AM29F400AB-70FK
AM29F400AB-75FC Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 Spansion M29F400B-70XN1TR vs AM29F400AB-75FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F400B-70XN1TR by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F400B-70XN1TR by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M29F400B-70XN1TR would you like to use for your alert(s)?
  • Please alert me when M29F400B-70XN1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F400B-70XN1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F400B-70XN1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F400B-70XN1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F400B-70XN1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F400B-70XN1TR by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: