Part Details for M29F200FB55N6S2 by Micron Technology Inc
Overview of M29F200FB55N6S2 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200FB55N6S2
M29F200FB55N6S2 CAD Models
M29F200FB55N6S2 Part Data Attributes
Alternate Parts for M29F200FB55N6S2
This table gives cross-reference parts and alternative options found for M29F200FB55N6S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200FB55N6S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F200AB-55FI | Flash, 128KX16, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | M29F200FB55N6S2 vs AM29F200AB-55FI |
M29F200BT55N3T | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FB55N6S2 vs M29F200BT55N3T |
M29F200BT55N3 | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FB55N6S2 vs M29F200BT55N3 |
M29F200BB55N1 | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FB55N6S2 vs M29F200BB55N1 |
MBM29F200BC-55PFTN | Flash, 128KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | M29F200FB55N6S2 vs MBM29F200BC-55PFTN |
M29F200BB55N1T | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FB55N6S2 vs M29F200BB55N1T |
M29F200FT55N3E2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F200FB55N6S2 vs M29F200FT55N3E2 |
M29F200FB55N3T2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F200FB55N6S2 vs M29F200FB55N3T2 |
M29F200FT55N6F2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Micron Technology Inc | M29F200FB55N6S2 vs M29F200FT55N6F2 |
AM29F200AT-55EI | Flash, 128KX16, 55ns, PDSO48, TSOP-48 | AMD | M29F200FB55N6S2 vs AM29F200AT-55EI |