Memory
AM29F200BT50EE
Description: 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48

Overview of AM29F200BT50EE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F200BT50EE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F200BT50EE by Spansion

AM29F200BT50EE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
SOP,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
50 ns
Additional Feature
CONFG AS 128K X 16; TOP BOOT BLOCK
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. AM29F200BT50EE
    Spansion
    256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29F200BT50EE

This table gives cross-reference parts and alternative options found for AM29F200BT50EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F200BT50EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BB50EE 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 AMD AM29F200BT50EE vs AM29F200BB50EE
AM29F200BB50EC 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB50EC
AM29F200BT50FE 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BT50FE
AM29F200BB50EK 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB50EK
AM29F200BB50EI 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB50EI
AM29F200BB50FD 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB50FD
AM29F200BB50FC 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200BT50EE vs AM29F200BB50FC
AM29F200BT50FC 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BT50FC
AM29F200BB50FE 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB50FE
AM29F200BB50FI 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 AMD AM29F200BT50EE vs AM29F200BB50FI
Part Number Description Manufacturer Compare
AM29F200BT-150EI Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD AM29F200BT50EE vs AM29F200BT-150EI
AM29F200BB70FC 256KX8 FLASH 5V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB70FC
M29F200BT90N1F 128KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT50EE vs M29F200BT90N1F
M29F200T-150N1R 256KX8 FLASH 5V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29F200BT50EE vs M29F200T-150N1R
AM29F200BB50EE 256KX8 FLASH 5V PROM, 50ns, PDSO48, TSOP-48 AMD AM29F200BT50EE vs AM29F200BB50EE
M29F200BT70N1F 128KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29F200BT50EE vs M29F200BT70N1F
AM29F200BT50FC 256KX8 FLASH 5V PROM, 50ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BT50FC
M29F200FB55N6F2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc AM29F200BT50EE vs M29F200FB55N6F2
AM29F200BB90FK 256KX8 FLASH 5V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29F200BT50EE vs AM29F200BB90FK
M29F200T-150N6R 256KX8 FLASH 5V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29F200BT50EE vs M29F200T-150N6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F200BT50EE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F200BT50EE by Spansion

Select Manufacturer
Which Manufacturer of AM29F200BT50EE would you like to use for your alert(s)?
  • Please alert me when AM29F200BT50EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F200BT50EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F200BT50EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F200BT50EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F200BT50EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F200BT50EE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: