Part Details for M29F200FB55N3T2 by Numonyx Memory Solutions
Overview of M29F200FB55N3T2 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F200FB55N3T2
M29F200FB55N3T2 CAD Models
M29F200FB55N3T2 Part Data Attributes:
|
M29F200FB55N3T2
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29F200FB55N3T2
Numonyx Memory Solutions
Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F200FB55N3T2
This table gives cross-reference parts and alternative options found for M29F200FB55N3T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200FB55N3T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F200BT55N1 | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FB55N3T2 vs M29F200BT55N1 |
AM29F200AT-55EI | Flash, 128KX16, 55ns, PDSO48, TSOP-48 | AMD | M29F200FB55N3T2 vs AM29F200AT-55EI |
MBM29F200BC-55PFTR | Flash, 128KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Limited | M29F200FB55N3T2 vs MBM29F200BC-55PFTR |
M29F200BT55N3 | 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29F200FB55N3T2 vs M29F200BT55N3 |
M29F200FB55N6T2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F200FB55N3T2 vs M29F200FB55N6T2 |
M29F200FT5AN6S2 | FLASH 5V PROM | Micron Technology Inc | M29F200FB55N3T2 vs M29F200FT5AN6S2 |
MBM29F200TC-55PFTN | Flash, 128KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | M29F200FB55N3T2 vs MBM29F200TC-55PFTN |
M29F200FT55N3T2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F200FB55N3T2 vs M29F200FT55N3T2 |
M29F200FB55N3F2 | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 | Numonyx Memory Solutions | M29F200FB55N3T2 vs M29F200FB55N3F2 |
AM29F200BT-55FE | Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | M29F200FB55N3T2 vs AM29F200BT-55FE |