Memory
M29F200B-70XM1TR
STMicroelectronics
Description: 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44

Overview of M29F200B-70XM1TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F200B-70XM1TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F200B-70XM1TR by STMicroelectronics

M29F200B-70XM1TR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SO-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.62 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. M29F200B-70XM1TR
    STMicroelectronics
    256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44
    VS

Alternate Parts for M29F200B-70XM1TR

This table gives cross-reference parts and alternative options found for M29F200B-70XM1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F200B-70XM1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F200AFB70CDBJL 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F200AFB70CDBJL
TMS28F002AFB70CDBJE 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F002AFB70CDBJE
TMS28F200AFB70BDBJQ 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F200AFB70BDBJQ
HY29F200G-70 Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc M29F200B-70XM1TR vs HY29F200G-70
M29F200B-70XM3 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200B-70XM1TR vs M29F200B-70XM3
TMS28F002AFB70BDBJE 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F002AFB70BDBJE
TMS28F002AFB70CDBJQ 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F002AFB70CDBJQ
TMS28F200AFB70BDBJL 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F200AFB70BDBJL
TMS28F002AFB70CDBJL 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M29F200B-70XM1TR vs TMS28F002AFB70CDBJL
HY29F200BG-70E Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc M29F200B-70XM1TR vs HY29F200BG-70E
Part Number Description Manufacturer Compare
MX28F2100BTC-12C4 Flash, 256KX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 Macronix International Co Ltd M29F200B-70XM1TR vs MX28F2100BTC-12C4
M28F220-80XN3 256KX8 FLASH 12V PROM, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XM1TR vs M28F220-80XN3
TMS28F200AFB70CDCDL 256KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments M29F200B-70XM1TR vs TMS28F200AFB70CDCDL
M28F220-90YM6 256KX8 FLASH 12V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200B-70XM1TR vs M28F220-90YM6
TMS28F200BZB-6BDBJQ 256KX8 FLASH 12V PROM, 60ns, PDSO44 Texas Instruments M29F200B-70XM1TR vs TMS28F200BZB-6BDBJQ
M29F200B-70XM3 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200B-70XM1TR vs M29F200B-70XM3
M28F220-120XN1 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M29F200B-70XM1TR vs M28F220-120XN1
HY29F200BT-15E Flash, 256KX8, 150ns, PDSO48, TSOP-48 SK Hynix Inc M29F200B-70XM1TR vs HY29F200BT-15E
M28F220-60XM1 256KX8 FLASH 12V PROM, 60ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M29F200B-70XM1TR vs M28F220-60XM1
MT28F200SG-8BTR Flash, 256KX8, 80ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc M29F200B-70XM1TR vs MT28F200SG-8BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F200B-70XM1TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F200B-70XM1TR by STMicroelectronics

  • Please alert me when M29F200B-70XM1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29F200B-70XM1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F200B-70XM1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29F200B-70XM1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F200B-70XM1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F200B-70XM1TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: