There are no models available for this part yet.
Overview of HY29F200BG-70E by SK Hynix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HY29F200BG-70E by SK Hynix Inc
Part Data Attributes for HY29F200BG-70E by SK Hynix Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SK HYNIX INC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
70 ns
|
Additional Feature
|
MINIMUM 100000 PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Data Polling
|
YES
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G44
|
JESD-609 Code
|
e0
|
Length
|
28.2 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Sectors/Size
|
1,2,1,3
|
Number of Terminals
|
44
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
256KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP44,.63
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
2.8 mm
|
Sector Size
|
16K,8K,32K,64K
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
13.3 mm
|
Alternate Parts for HY29F200BG-70E
This table gives cross-reference parts and alternative options found for HY29F200BG-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY29F200BG-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V29C51002BS-70I | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | Mosel Vitelic Corporation | HY29F200BG-70E vs V29C51002BS-70I |
TMS28F002AFB70CDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HY29F200BG-70E vs TMS28F002AFB70CDBJL |
TMS28F200AFB70CDBJL | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HY29F200BG-70E vs TMS28F200AFB70CDBJL |
HY29F200G-70I | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | HY29F200BG-70E vs HY29F200G-70I |
V29C51002BS-70E | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | Mosel Vitelic Corporation | HY29F200BG-70E vs V29C51002BS-70E |
AM29F200B-75SC | Flash, 256KX8, 70ns, PDSO44, SOP-44 | AMD | HY29F200BG-70E vs AM29F200B-75SC |
AS29F002B-70SI | Flash, 256KX8, 70ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 | Alliance Semiconductor Corporation | HY29F200BG-70E vs AS29F002B-70SI |
M29F200B-70XM1TR | 256KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | HY29F200BG-70E vs M29F200B-70XM1TR |
HY29F200BG-70 | Flash, 256KX8, 70ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | HY29F200BG-70E vs HY29F200BG-70 |
TMS28F200AFB70CDBJQ | 256KX8 FLASH 5V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | HY29F200BG-70E vs TMS28F200AFB70CDBJQ |