Memory
M28F220-120XN1
STMicroelectronics
Description: 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28F220-120XN1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28F220-120XN1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F220-120XN1 by STMicroelectronics

M28F220-120XN1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
16
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28F220-120XN1
    STMicroelectronics
    256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28F220-120XN1

This table gives cross-reference parts and alternative options found for M28F220-120XN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F220-120XN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28F220-120N3TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120N3TR
M28F220-120N3 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120N3
M28F220-120N1 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120N1
MX28F2100RC-12 Flash, 256KX8, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Macronix International Co Ltd M28F220-120XN1 vs MX28F2100RC-12
M28F220-120XN3 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120XN3
M28F220-120YN3TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120YN3TR
M28F220-120YN6 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120YN6
M28F220-120YN1 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120YN1
M28F220-120N6TR 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120N6TR
MX28F2100BTC-12C4 Flash, 256KX8, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 Macronix International Co Ltd M28F220-120XN1 vs MX28F2100BTC-12C4
Part Number Description Manufacturer Compare
M28F220-100XN1TR 256KX8 FLASH 12V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-100XN1TR
TMS28F002AFB80CDBJE 256KX8 FLASH 5V PROM, 80ns, PDSO44, PLASTIC, SOP-44 Texas Instruments M28F220-120XN1 vs TMS28F002AFB80CDBJE
AM29F200B-150EC Flash, 256KX8, 150ns, PDSO48, TSOP-48 AMD M28F220-120XN1 vs AM29F200B-150EC
TMS28F200BZB70CDBJE 256KX8 FLASH 12V PROM, 70ns, PDSO44 Texas Instruments M28F220-120XN1 vs TMS28F200BZB70CDBJE
M28F220-60YN6 256KX8 FLASH 12V PROM, 60ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-60YN6
TB28F200B5B80 Flash, 256KX8, 80ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Intel Corporation M28F220-120XN1 vs TB28F200B5B80
M28F220-70YM1TR 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M28F220-120XN1 vs M28F220-70YM1TR
TMS28F200AFB80CDCDE 256KX8 FLASH 5V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments M28F220-120XN1 vs TMS28F200AFB80CDCDE
M28F220-70M3 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M28F220-120XN1 vs M28F220-70M3
M28F220-120N1 256KX8 FLASH 12V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28F220-120XN1 vs M28F220-120N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F220-120XN1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F220-120XN1 by STMicroelectronics

  • Please alert me when M28F220-120XN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F220-120XN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F220-120XN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F220-120XN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F220-120XN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F220-120XN1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: