Part Details for M29F040-120N5R by STMicroelectronics
Overview of M29F040-120N5R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-120N5R
M29F040-120N5R CAD Models
M29F040-120N5R Part Data Attributes
|
M29F040-120N5R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F040-120N5R
STMicroelectronics
512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100000 ERASE/PROGRAM CYCLES; 20 YEARS DATA RETENTION; BLOCK ERASE; BYTE PROGRAMMABLE | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29F040-120N5R
This table gives cross-reference parts and alternative options found for M29F040-120N5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-120N5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-120FE | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AMD | M29F040-120N5R vs AM29F040-120FE |
AM29F040B-120EIB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | AMD | M29F040-120N5R vs AM29F040B-120EIB |
AM29F040-120FIB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040-120N5R vs AM29F040-120FIB |
HY29F040-12STI | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | M29F040-120N5R vs HY29F040-12STI |
AM29F040-120ECB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040-120N5R vs AM29F040-120ECB |
AM29F040-120FCB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040-120N5R vs AM29F040-120FCB |
AM29F040-120FC | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040-120N5R vs AM29F040-120FC |
M29F040CT12 | 512KX8 FLASH 5V PROM, 120ns, PDSO32, TSOP-32 | Motorola Mobility LLC | M29F040-120N5R vs M29F040CT12 |
M29F040CR12 | 512KX8 FLASH 5V PROM, 120ns, PDSO32, REVERSE, TSOP-32 | Motorola Mobility LLC | M29F040-120N5R vs M29F040CR12 |
M29F040-120N3 | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M29F040-120N5R vs M29F040-120N3 |