M29F040IR12
Description: Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32

Overview of M29F040IR12 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M29F040IR12 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29F040IR12 by Motorola Semiconductor Products

M29F040IR12
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
REVERSE, TSOP-32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN.
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. M29F040IR12
    Motorola Semiconductor Products
    Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32
    VS

Alternate Parts for M29F040IR12

This table gives cross-reference parts and alternative options found for M29F040IR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040IR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F040-120FE Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD M29F040IR12 vs AM29F040-120FE
AM29F040B-120EIB Flash, 512KX8, 120ns, PDSO32, TSOP-32 AMD M29F040IR12 vs AM29F040B-120EIB
AM29F040-120FIB Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion M29F040IR12 vs AM29F040-120FIB
HY29F040-12STI Flash, 512KX8, 120ns, PDSO32, TSOP-32 SK Hynix Inc M29F040IR12 vs HY29F040-12STI
AM29F040-120ECB Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion M29F040IR12 vs AM29F040-120ECB
AM29F040-120FCB Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion M29F040IR12 vs AM29F040-120FCB
AM29F040-120FC Flash, 512KX8, 120ns, PDSO32, TSOP-32 Spansion M29F040IR12 vs AM29F040-120FC
M29F040CT12 512KX8 FLASH 5V PROM, 120ns, PDSO32, TSOP-32 Motorola Mobility LLC M29F040IR12 vs M29F040CT12
M29F040CR12 512KX8 FLASH 5V PROM, 120ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC M29F040IR12 vs M29F040CR12
M29F040-120N3 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040IR12 vs M29F040-120N3
Part Number Description Manufacturer Compare
MX29F040RC-12 Flash, 512KX8, 120ns, PDSO32, 12 X 20 MM, PLASTIC, REVERSE, TSOP-32 Macronix International Co Ltd M29F040IR12 vs MX29F040RC-12
AM29F040B-120JC Flash, 512KX8, 120ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion M29F040IR12 vs AM29F040B-120JC
M29F040-120N1R 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 STMicroelectronics M29F040IR12 vs M29F040-120N1R
FT29F040B-120ED Flash, 512KX8, 120ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd M29F040IR12 vs FT29F040B-120ED
MBM29F040A-12PFTR-X 512KX8 FLASH 5V PROM, 120ns, PDSO32, PLASTIC, REVERSE, TSOP-32 FUJITSU Semiconductor Limited M29F040IR12 vs MBM29F040A-12PFTR-X
M29F040-120XN6TR 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics M29F040IR12 vs M29F040-120XN6TR
SST28SF040A-120-4C-EH Flash, 512KX8, 120ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 Silicon Storage Technology M29F040IR12 vs SST28SF040A-120-4C-EH
FT29F040B-120EK Flash, 512KX8, 120ns, LEAD FREE, MO-142BBD, TSOP-32 Force Technologies Ltd M29F040IR12 vs FT29F040B-120EK
M29F040CT12 Flash, 512KX8, 120ns, PDSO32, TSOP-32 Motorola Semiconductor Products M29F040IR12 vs M29F040CT12
AM29F040B-120JD Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 Spansion M29F040IR12 vs AM29F040B-120JD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29F040IR12 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29F040IR12 by Motorola Semiconductor Products

  • Please alert me when M29F040IR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29F040IR12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29F040IR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29F040IR12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29F040IR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29F040IR12 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: