Part Details for M29F040CR12 by Motorola Mobility LLC
Overview of M29F040CR12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040CR12
M29F040CR12 CAD Models
M29F040CR12 Part Data Attributes
|
M29F040CR12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
M29F040CR12
Motorola Mobility LLC
512KX8 FLASH 5V PROM, 120ns, PDSO32, REVERSE, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | EMBEDDED ALGORITHM; AUTOMATIC WRITE; 100K WRITE/ERASE CYCLES MIN. | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M29F040CR12
This table gives cross-reference parts and alternative options found for M29F040CR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040CR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-120FE | Flash, 512KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AMD | M29F040CR12 vs AM29F040-120FE |
AM29F040B-120EIB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | AMD | M29F040CR12 vs AM29F040B-120EIB |
AM29F040-120FIB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040CR12 vs AM29F040-120FIB |
HY29F040-12STI | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | SK Hynix Inc | M29F040CR12 vs HY29F040-12STI |
AM29F040-120ECB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040CR12 vs AM29F040-120ECB |
AM29F040-120FCB | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040CR12 vs AM29F040-120FCB |
AM29F040-120FC | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040CR12 vs AM29F040-120FC |
M29F040CT12 | 512KX8 FLASH 5V PROM, 120ns, PDSO32, TSOP-32 | Motorola Mobility LLC | M29F040CR12 vs M29F040CT12 |
M29F040-120N3 | 512KX8 FLASH 5V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M29F040CR12 vs M29F040-120N3 |
AM29F040-120EC | Flash, 512KX8, 120ns, PDSO32, TSOP-32 | Spansion | M29F040CR12 vs AM29F040-120EC |