Memory
M28C16B-120K1
STMicroelectronics
Description: 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32

Overview of M28C16B-120K1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M28C16B-120K1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28C16B-120K1 by STMicroelectronics

M28C16B-120K1
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.455 mm
Want to compare parts?
  1. M28C16B-120K1
    STMicroelectronics
    2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28C16B-120K1

This table gives cross-reference parts and alternative options found for M28C16B-120K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28C16B-120K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28C16B-120K1TR 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C16B-120K1 vs M28C16B-120K1TR
M28C16-120K1 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C16B-120K1 vs M28C16-120K1
Part Number Description Manufacturer Compare
X2816CJI-90T1 EEPROM, 2KX8, 90ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C16B-120K1 vs X2816CJI-90T1
XLS2816AD-350 EEPROM, 2KX8, 350ns, Parallel, NMOS, PQCC32, Exel Microelectronics Inc M28C16B-120K1 vs XLS2816AD-350
CAT28C16ANI-20TE7 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28C16B-120K1 vs CAT28C16ANI-20TE7
XLS2816A-300D EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, Exel Microelectronics Inc M28C16B-120K1 vs XLS2816A-300D
M28C16-120K6 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C16B-120K1 vs M28C16-120K6
M28C16-25WKA6 2KX8 EEPROM 3V, 250ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C16B-120K1 vs M28C16-25WKA6
M28C17B-150WK1TR 2KX8 EEPROM 3V, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28C16B-120K1 vs M28C17B-150WK1TR
X2816BJ EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc M28C16B-120K1 vs X2816BJ
CAT28C17AGA-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28C16B-120K1 vs CAT28C17AGA-20
AT28BV16-30JIT/R EEPROM, 2KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M28C16B-120K1 vs AT28BV16-30JIT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28C16B-120K1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28C16B-120K1 by STMicroelectronics

  • Please alert me when M28C16B-120K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28C16B-120K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28C16B-120K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28C16B-120K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28C16B-120K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28C16B-120K1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: