Memory
CAT28C17AGA-20
Description: EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32

Overview of CAT28C17AGA-20 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28C17AGA-20 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28C17AGA-20 by Catalyst Semiconductor

CAT28C17AGA-20
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
QCCJ, LDCC32,.5X.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.55 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. CAT28C17AGA-20
    Catalyst Semiconductor
    EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28C17AGA-20

This table gives cross-reference parts and alternative options found for CAT28C17AGA-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C17AGA-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C17AF-20/L 2K X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc CAT28C17AGA-20 vs 28C17AF-20/L
CAT28C16AG-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C16AG-20T
AT28C17F-20JCT/R EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C17AGA-20 vs AT28C17F-20JCT/R
CAT28C17ANA-20 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C17ANA-20
XLS28C16BD-200 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc CAT28C17AGA-20 vs XLS28C16BD-200
CAT28C16AGI-20 2KX8 EEPROM 5V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi CAT28C17AGA-20 vs CAT28C16AGI-20
CAT28C16GN-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C16GN-20TE13
XLS28C16AD-200 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc CAT28C17AGA-20 vs XLS28C16AD-200
NE2817AH-200 EEPROM, 2KX8, 200ns, Parallel, NMOS, PQCC32 LSI Corporation CAT28C17AGA-20 vs NE2817AH-200
CAT28C17ANA-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C17ANA-20T
Part Number Description Manufacturer Compare
CAT28C16AG-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C16AG-20T
CAT28C16ANA-12 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi CAT28C17AGA-20 vs CAT28C16ANA-12
X28C16J-70 EEPROM, 2KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc CAT28C17AGA-20 vs X28C16J-70
M28C17-90K6T 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28C17AGA-20 vs M28C17-90K6T
CAT28C16AN-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C16AN-90T
CAT28C16ANI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C16ANI-20TE13
CAT28C17AGA-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C17AGA-20T
M28C16-90K1T 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28C17AGA-20 vs M28C16-90K1T
AT28BV16-30JIT/R EEPROM, 2KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28C17AGA-20 vs AT28BV16-30JIT/R
CAT28C17ANI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28C17AGA-20 vs CAT28C17ANI-20TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28C17AGA-20 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28C17AGA-20 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28C17AGA-20 would you like to use for your alert(s)?
  • Please alert me when CAT28C17AGA-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28C17AGA-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28C17AGA-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28C17AGA-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28C17AGA-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28C17AGA-20 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: