XLS2816A-300D
Exel Microelectronics Inc
Description: EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32,

Overview of XLS2816A-300D by Exel Microelectronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RTKA215300DE0000BU Renesas Electronics Corporation RAA215300 Evaluation Board
RJMG2B300D1010R Amphenol Communications Solutions RJMG, Input output Connectors, 1G 1x1 without leds
TPS62300DRCR Texas Instruments Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 10-VSON -40 to 85

CAD Models for XLS2816A-300D by Exel Microelectronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XLS2816A-300D by Exel Microelectronics Inc

XLS2816A-300D
Exel Microelectronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
Reach Compliance Code
unknown
Access Time-Max
300 ns
JESD-30 Code
R-PQCC-J32
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. XLS2816A-300D
    Exel Microelectronics Inc
    EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32,
    VS

Alternate Parts for XLS2816A-300D

This table gives cross-reference parts and alternative options found for XLS2816A-300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS2816A-300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X2816BJ EEPROM, 2KX8, 300ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc XLS2816A-300D vs X2816BJ
Part Number Description Manufacturer Compare
CAT28C16AG-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816A-300D vs CAT28C16AG-20T
CAT28C16ANA-12 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi XLS2816A-300D vs CAT28C16ANA-12
X28C16J-70 EEPROM, 2KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc XLS2816A-300D vs X28C16J-70
M28C17-90K6T 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2816A-300D vs M28C17-90K6T
CAT28C16AN-90T EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816A-300D vs CAT28C16AN-90T
CAT28C16ANI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816A-300D vs CAT28C16ANI-20TE13
CAT28C17AGA-20T EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816A-300D vs CAT28C17AGA-20T
M28C16-90K1T 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics XLS2816A-300D vs M28C16-90K1T
AT28BV16-30JIT/R EEPROM, 2KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation XLS2816A-300D vs AT28BV16-30JIT/R
CAT28C17ANI-20TE13 EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor XLS2816A-300D vs CAT28C17ANI-20TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLS2816A-300D by Exel Microelectronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLS2816A-300D by Exel Microelectronics Inc

Select Manufacturer
Which Manufacturer of XLS2816A-300D would you like to use for your alert(s)?
  • Please alert me when XLS2816A-300D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLS2816A-300D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLS2816A-300D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLS2816A-300D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLS2816A-300D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLS2816A-300D by Exel Microelectronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: