Part Details for M27C4001-70K1X by STMicroelectronics
Overview of M27C4001-70K1X by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M27C4001-70K1X
M27C4001-70K1X CAD Models
M27C4001-70K1X Part Data Attributes
|
M27C4001-70K1X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4001-70K1X
STMicroelectronics
512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M27C4001-70K1X
This table gives cross-reference parts and alternative options found for M27C4001-70K1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4001-70K1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C040-70JIR | OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C4001-70K1X vs CY27C040-70JIR |
FM27C040V70X | OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C4001-70K1X vs FM27C040V70X |
FM27C040VE70X | OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C4001-70K1X vs FM27C040VE70X |
M27C4001-70XC6X | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C4001-70K1X vs M27C4001-70XC6X |
M27C4001-70C6X | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C4001-70K1X vs M27C4001-70C6X |
CY27C040-70JCR | OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C4001-70K1X vs CY27C040-70JCR |
M27C4001-70K1 | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C4001-70K1X vs M27C4001-70K1 |
M27C4001-70XK1TR | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C4001-70K1X vs M27C4001-70XK1TR |
M27C4001-70XK6 | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C4001-70K1X vs M27C4001-70XK6 |
M27C4001-70XK6X | 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C4001-70K1X vs M27C4001-70XK6X |