Memory
CY27C040-70JIR
Cypress Semiconductor
Description: OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY27C040-70JIR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Computing and Data Storage Financial Technology (Fintech) Transportation and Logistics Telecommunications Renewable Energy Automotive Robotics and Drones

CAD Models for CY27C040-70JIR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY27C040-70JIR by Cypress Semiconductor

CY27C040-70JIR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CY27C040-70JIR
    Cypress Semiconductor
    OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY27C040-70JIR

This table gives cross-reference parts and alternative options found for CY27C040-70JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27C040-70JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FM27C040V70X OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27C040-70JIR vs FM27C040V70X
FM27C040VE70X OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation CY27C040-70JIR vs FM27C040VE70X
M27C4001-70K1X 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70K1X
M27C4001-70XC6X 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70XC6X
M27C4001-70C6X 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70C6X
CY27C040-70JCR OTP ROM, 512KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY27C040-70JIR vs CY27C040-70JCR
M27C4001-70K1 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70K1
M27C4001-70XK1TR 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70XK1TR
M27C4001-70XK6 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70XK6
M27C4001-70XK6X 512KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-70XK6X
Part Number Description Manufacturer Compare
AT27C040-10TCT/R OTP ROM, 512KX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation CY27C040-70JIR vs AT27C040-10TCT/R
AM27C040-100JC OTP ROM, 512KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD CY27C040-70JIR vs AM27C040-100JC
AT27LV040-25JIT/R OTP ROM, 512KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CY27C040-70JIR vs AT27LV040-25JIT/R
M27C4001-10K1 512KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-10K1
NM27C040V170 IC 512K X 8 OTPROM, 170 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM National Semiconductor Corporation CY27C040-70JIR vs NM27C040V170
MX27L4000QC-20 OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd CY27C040-70JIR vs MX27L4000QC-20
TMS27PC040-100FML 512KX8 OTPROM, 100ns, PQCC32 Texas Instruments CY27C040-70JIR vs TMS27PC040-100FML
AT27C040-10TI OTP ROM, 512KX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP-32 Atmel Corporation CY27C040-70JIR vs AT27C040-10TI
AT27BV040-12JU OTP ROM, 512KX8, 120ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CY27C040-70JIR vs AT27BV040-12JU
M27C4001-45C1TR 512KX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics CY27C040-70JIR vs M27C4001-45C1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY27C040-70JIR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY27C040-70JIR by Cypress Semiconductor

  • Please alert me when CY27C040-70JIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY27C040-70JIR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY27C040-70JIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY27C040-70JIR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY27C040-70JIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY27C040-70JIR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: