Part Details for TMS27PC040-100FML by Texas Instruments
Overview of TMS27PC040-100FML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TMS27PC040-100FML
TMS27PC040-100FML CAD Models
TMS27PC040-100FML Part Data Attributes
|
TMS27PC040-100FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27PC040-100FML
Texas Instruments
512KX8 OTPROM, 100ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for TMS27PC040-100FML
This table gives cross-reference parts and alternative options found for TMS27PC040-100FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27PC040-100FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4001-12XC1TR | 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC040-100FML vs M27C4001-12XC1TR |
M27C4001-15XC1 | 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC040-100FML vs M27C4001-15XC1 |
AM27C040-105JC | OTP ROM, 512KX8, 100ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | TMS27PC040-100FML vs AM27C040-105JC |
M27C4001-10XC1 | 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC040-100FML vs M27C4001-10XC1 |
M27C4001-15XC1TR | 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | TMS27PC040-100FML vs M27C4001-15XC1TR |