Memory
M27C1024-70XF3X
STMicroelectronics
Description: 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40

Overview of M27C1024-70XF3X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M27C1024-70XF3X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C1024-70XF3X by STMicroelectronics

M27C1024-70XF3X
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
WINDOWED, FRIT SEALED, CERAMIC, DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e3
Length
52.195 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.97 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C1024-70XF3X
    STMicroelectronics
    64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40
    VS

Alternate Parts for M27C1024-70XF3X

This table gives cross-reference parts and alternative options found for M27C1024-70XF3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1024-70XF3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C1024-70XF6X 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics M27C1024-70XF3X vs M27C1024-70XF6X
M27C1024-70F7X 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics M27C1024-70XF3X vs M27C1024-70F7X
M27C1024-70F3X 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics M27C1024-70XF3X vs M27C1024-70F3X
AM27C1024-70DI UVPROM, 64KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion M27C1024-70XF3X vs AM27C1024-70DI
AM27C1024-70DIB UVPROM, 64KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion M27C1024-70XF3X vs AM27C1024-70DIB
5962-8680508QX UVPROM, 64KX16, 70ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation M27C1024-70XF3X vs 5962-8680508QX
AT27HC1024-70DM/883 UVPROM, 64KX16, 70ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation M27C1024-70XF3X vs AT27HC1024-70DM/883
AM27C1024-70DC UVPROM, 64KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion M27C1024-70XF3X vs AM27C1024-70DC
AT27HC1024-70DM UVPROM, 64KX16, 70ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 Atmel Corporation M27C1024-70XF3X vs AT27HC1024-70DM
AM27C1024-70DCB UVPROM, 64KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion M27C1024-70XF3X vs AM27C1024-70DCB
Part Number Description Manufacturer Compare
AT27HC1024-90KI UVPROM, 64KX16, 90ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 Atmel Corporation M27C1024-70XF3X vs AT27HC1024-90KI
AM27C1024-125DI UVPROM, 64KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD M27C1024-70XF3X vs AM27C1024-125DI
NMC27C1024V170 64KX16 UVPROM, 170ns, PQCC44, PLASTIC, LCC-44 Texas Instruments M27C1024-70XF3X vs NMC27C1024V170
AM27C1024-85LIB UVPROM, 64KX16, 85ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 AMD M27C1024-70XF3X vs AM27C1024-85LIB
TMS27C210A-250JE 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 Texas Instruments M27C1024-70XF3X vs TMS27C210A-250JE
AT27HC1024-90LM UVPROM, 64KX16, 90ns, CMOS, CQCC44, CERAMIC, LCC-44 Atmel Corporation M27C1024-70XF3X vs AT27HC1024-90LM
M27C1024-70XF6 64KX16 UVPROM, 70ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics M27C1024-70XF3X vs M27C1024-70XF6
M27C1024-20XF6 64KX16 UVPROM, 100ns, CDIP40, WINDOWED, FRIT SEALED, CERAMIC, DIP-40 STMicroelectronics M27C1024-70XF3X vs M27C1024-20XF6
NM27LV210V300 IC 64K X 16 UVPROM, 300 ns, PQCC44, PLASTIC, LCC-44, Programmable ROM National Semiconductor Corporation M27C1024-70XF3X vs NM27LV210V300
NMC27C1024Q150 64KX16 UVPROM, 150ns, CDIP40, CERAMIC, DIP-40 Texas Instruments M27C1024-70XF3X vs NMC27C1024Q150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C1024-70XF3X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C1024-70XF3X by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C1024-70XF3X would you like to use for your alert(s)?
  • Please alert me when M27C1024-70XF3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C1024-70XF3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C1024-70XF3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C1024-70XF3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C1024-70XF3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C1024-70XF3X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: