M25P64-VME6PB
Description: Flash, 8MX8, PDSO8

Overview of M25P64-VME6PB by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M25P64-VME6PB by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P64-VME6PB by Micron Technology Inc

M25P64-VME6PB
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
SON, SOLCC8,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P64-VME6PB
    Micron Technology Inc
    Flash, 8MX8, PDSO8
    VS

Alternate Parts for M25P64-VME6PB

This table gives cross-reference parts and alternative options found for M25P64-VME6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VME6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25PX64-VME3GA Flash, 8MX8, PDSO8, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME3GA
M25P64-VME6PA Flash, 8MX8, PDSO8, Micron Technology Inc M25P64-VME6PB vs M25P64-VME6PA
M25P64-VME3GB Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P64-VME6PB vs M25P64-VME3GB
M25P64-VME6TGB Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc M25P64-VME6PB vs M25P64-VME6TGB
M25PX64-VME3T Flash, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME3T
M25P64-VME3TPBA Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P64-VME6PB vs M25P64-VME3TPBA
M25PX64-VME6P EEPROM, 8MX8, Serial, CMOS, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P64-VME6PB vs M25PX64-VME6P
M25PX64-VME6TBA Flash, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME6TBA
M25P64-VME6PBA Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P64-VME6PB vs M25P64-VME6PBA
M25P64-VME6GB Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc M25P64-VME6PB vs M25P64-VME6GB
Part Number Description Manufacturer Compare
M25P64-VME3GBA Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P64-VME6PB vs M25P64-VME3GBA
W25Q64BVZEIG Flash, 8MX8, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp M25P64-VME6PB vs W25Q64BVZEIG
M25PX64-VME3EB Flash, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME3EB
M25PX64-VME6EA Flash, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME6EA
W25Q64CVZEJP Flash, 8MX8, PDSO8, WSON-8 Winbond Electronics Corp M25P64-VME6PB vs W25Q64CVZEJP
M25PX64-VME6TA Flash, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME6TA
W25Q64CVZEIP Flash, 64MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp M25P64-VME6PB vs W25Q64CVZEIP
M25P64-VME6GBA Flash, 8MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc M25P64-VME6PB vs M25P64-VME6GBA
M25P64-VME6P Flash, 8MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P64-VME6PB vs M25P64-VME6P
M25PX64-VME3E Flash, Micron Technology Inc M25P64-VME6PB vs M25PX64-VME3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P64-VME6PB by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P64-VME6PB by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P64-VME6PB would you like to use for your alert(s)?
  • Please alert me when M25P64-VME6PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P64-VME6PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P64-VME6PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P64-VME6PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P64-VME6PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P64-VME6PB by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: