Part Details for M25P32-VMF3TG by STMicroelectronics
Overview of M25P32-VMF3TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25P32-VMF3TG
M25P32-VMF3TG CAD Models
M25P32-VMF3TG Part Data Attributes
|
M25P32-VMF3TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMF3TG
STMicroelectronics
4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE |
Alternate Parts for M25P32-VMF3TG
This table gives cross-reference parts and alternative options found for M25P32-VMF3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMF3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P32-VMF6TGBA | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P32-VMF3TG vs M25P32-VMF6TGBA |
M25P32-VMF6TG/4 | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | M25P32-VMF3TG vs M25P32-VMF6TG/4 |
M25P32-VMF6PB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | M25P32-VMF3TG vs M25P32-VMF6PB |
M25P32-VMF6 | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | STMicroelectronics | M25P32-VMF3TG vs M25P32-VMF6 |
M25P32-VMF6TP | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P32-VMF3TG vs M25P32-VMF6TP |
M25P32-VMF6TPB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | M25P32-VMF3TG vs M25P32-VMF6TPB |
M25P32-VMF6GB | Flash, 4MX8, PDSO16, | Micron Technology Inc | M25P32-VMF3TG vs M25P32-VMF6GB |
M25P32-VMF3G | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | STMicroelectronics | M25P32-VMF3TG vs M25P32-VMF3G |
M25P32-VMF6G/4 | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | M25P32-VMF3TG vs M25P32-VMF6G/4 |
M25P32-VMF6P | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25P32-VMF3TG vs M25P32-VMF6P |