-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 90/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1265-1029-5-ND
|
DigiKey | IC FLASH 32MBIT SPI 100MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
34884 In Stock |
|
$1.8189 / $2.8400 | Buy Now |
DISTI #
AT25DF321A-SH-B
|
Avnet Americas | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, 8 Pins, WSOIC - Rail/Tube (Alt: AT25DF321A-SH-B) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 41 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
|
Renesas Electronics America | IC FLASH 32MBIT SPI 100MHZ 8SOIC Min Qty: 1 Container: Tube | 35484 |
|
$1.8189 / $2.8400 | Buy Now |
DISTI #
AT25DF321A-SHB
|
TME | IC: FLASH memory, 32MbFLASH, 100MHz, 2.7÷3.6V, SO8-W, serial, tube Min Qty: 1 | 80 |
|
$2.1500 / $2.7400 | Buy Now |
DISTI #
AT25DF321A-SH-B
|
Avnet Asia | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, 8 Pins, WSOIC (Alt: AT25DF321A-SH-B) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.4706 / $1.6447 | Buy Now |
DISTI #
AT25DF321A-SH-B
|
Avnet Silica | (Alt: AT25DF321A-SH-B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 19 Weeks, 0 Days | Silica - 540 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF321A-SH-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF321A-SH-B
Renesas Electronics Corporation
32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 90/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-W | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 5.29 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF321A-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF321A-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP032D-JNLA3-TR | Flash, | Integrated Silicon Solution Inc | AT25DF321A-SH-B vs IS25LP032D-JNLA3-TR |
IS25LP032D-JBLA3 | Flash, 4MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | AT25DF321A-SH-B vs IS25LP032D-JBLA3 |
IS25LP032D-JBLA3-TR | Flash, | Integrated Silicon Solution Inc | AT25DF321A-SH-B vs IS25LP032D-JBLA3-TR |