Datasheets
W25X32VSSI by: Winbond Electronics Corp

Flash, 32MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8

Part Details for W25X32VSSI by Winbond Electronics Corp

Overview of W25X32VSSI by Winbond Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for W25X32VSSI

W25X32VSSI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

W25X32VSSI Part Data Attributes

W25X32VSSI Winbond Electronics Corp
Buy Now Datasheet
Compare Parts:
W25X32VSSI Winbond Electronics Corp Flash, 32MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP
Part Package Code SOIC
Package Description SOP, SOP8,.3
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 33 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8
Length 5.27 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 4MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5.27 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for W25X32VSSI

This table gives cross-reference parts and alternative options found for W25X32VSSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25X32VSSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
W25X32VSSIZ Flash, 32MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Winbond Electronics Corp W25X32VSSI vs W25X32VSSIZ
W25X32VSSIG Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp W25X32VSSI vs W25X32VSSIG
Part Number Description Manufacturer Compare
IS25LQ032B-JKLV Flash, 32MX1, PDSO8, 5 X 6 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc W25X32VSSI vs IS25LQ032B-JKLV
M25P32-VMF6GB Flash, 4MX8, PDSO16, Micron Technology Inc W25X32VSSI vs M25P32-VMF6GB
IS25LQ032B-JBLV Flash, 32MX1, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc W25X32VSSI vs IS25LQ032B-JBLV
IS25CQ032-JKLA3 Flash, 32MX1, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8 Integrated Silicon Solution Inc W25X32VSSI vs IS25CQ032-JKLA3
S25FL032AOLMFI001 Flash, 4MX8, PDSO16, Spansion W25X32VSSI vs S25FL032AOLMFI001
IS25CQ032-JMLE Flash, 32MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-16 Integrated Silicon Solution Inc W25X32VSSI vs IS25CQ032-JMLE
IS25LP032D-JBLA3 Flash, 4MX8, PDSO8, SOIC-8 Integrated Silicon Solution Inc W25X32VSSI vs IS25LP032D-JBLA3
AT25DF321A-SH-B 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, SOIC-W, 90/Tube Renesas Electronics Corporation W25X32VSSI vs AT25DF321A-SH-B
M25P32-VMF6 Flash, 4MX8, PDSO16, 0.300 INCH, PLASTIC, SO-16 Micron Technology Inc W25X32VSSI vs M25P32-VMF6
IS25LQ032B-JKLE1 Flash, 32MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Integrated Silicon Solution Inc W25X32VSSI vs IS25LQ032B-JKLE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W25X32VSSI by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W25X32VSSI by Winbond Electronics Corp

  • Please alert me when W25X32VSSI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following W25X32VSSI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W25X32VSSI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following W25X32VSSI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W25X32VSSI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W25X32VSSI by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: