Part Details for LYT670-J1K1-26 by OSRAM GmbH
Overview of LYT670-J1K1-26 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LYT670-J1K1-26
LYT670-J1K1-26 CAD Models
LYT670-J1K1-26 Part Data Attributes
|
LYT670-J1K1-26
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LYT670-J1K1-26
OSRAM GmbH
SINGLE COLOR LED, YELLOW, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e2 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 6.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 586 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LYT670-J1K1-26
This table gives cross-reference parts and alternative options found for LYT670-J1K1-26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LYT670-J1K1-26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q62703Q5132 | Single Color LED, Yellow, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | LYT670-J1K1-26 vs Q62703Q5132 |
LYT670-J1K1-1 | SINGLE COLOR LED, YELLOW, 2.4 mm, PLASTIC, LCC-2 | OSRAM GmbH | LYT670-J1K1-26 vs LYT670-J1K1-1 |
LYT670-J1K1-1 | Single Color LED, Yellow, Colorless Clear, 2.4mm, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | LYT670-J1K1-26 vs LYT670-J1K1-1 |
LYT670-J1K1-26 | Single Color LED, Yellow, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-2 | OSRAM Opto Semiconductors | LYT670-J1K1-26 vs LYT670-J1K1-26 |