LYT670-J1K1-26 vs Q62703Q5132 feature comparison

LYT670-J1K1-26 OSRAM GmbH

Buy Now Datasheet

Q62703Q5132 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description ROHS COMPLIANT, PLASTIC, LCC-2 ROHS COMPLIANT, PLASTIC, LCC-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V
JESD-609 Code e2
Lens Type COLORLESS CLEAR COLORLESS CLEAR
Luminous Intensity-Nom 6.75 mcd 6.75 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.8 mm 1.8 mm
Packing Method TR TR, 7/13 INCH
Peak Wavelength 586 nm 586 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 2.4 mm 2.4 mm
Surface Mount YES YES
Terminal Finish Tin/Nickel (Sn/Ni) PURE TIN OVER NICKEL
Terminal Pitch 3 mm 3 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 2 1

Compare LYT670-J1K1-26 with alternatives

Compare Q62703Q5132 with alternatives