Filter Your Search
1 - 5 of 5 results
|
LYT670-J1K1-26-0-10-R18
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | unknown | 8541.40.20.00 | ||||||
|
LYT670-J1K1-26-0-10-R18
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | |||||||
|
LYT670-J1K1-26
OSRAM GmbH
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e2 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | EAR99 | |||
|
LYT670-J1K1-26
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 6.75 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e2 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | EAR99 | |||
|
LYT670-J1K1-26
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.5 V | 586 nm | 120 deg | CLEAR | Yellow | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |