Part Details for LY3F-AC110/120 by OMRON Corporation
Overview of LY3F-AC110/120 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
Part Details for LY3F-AC110/120
LY3F-AC110/120 CAD Models
LY3F-AC110/120 Part Data Attributes
|
LY3F-AC110/120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY3F-AC110/120
OMRON Corporation
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | |
Body Breadth | 32 mm | |
Body Height | 35.56 mm | |
Body Length or Diameter | 43.94 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 43.94mm x 32mm x 35.56mm | |
Reference Standard | CE; CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LY3F-AC110/120
This table gives cross-reference parts and alternative options found for LY3F-AC110/120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY3F-AC110/120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY3-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY3F-AC110/120 vs LY3-AC120 |
LY3-D-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3F-AC110/120 vs LY3-D-AC110/120 |
LY3-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3F-AC110/120 vs LY3-AC110/120 |
LY3-0-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | LY3F-AC110/120 vs LY3-0-AC120 |
LY3N-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3F-AC110/120 vs LY3N-AC110/120 |
LY3L4-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3F-AC110/120 vs LY3L4-AC110/120 |
LY3N-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY3F-AC110/120 vs LY3N-AC120 |
LY3I4-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY3F-AC110/120 vs LY3I4-AC120 |