Filter Your Search
1 - 1 of 1 results
|
LY3F-AC110/120
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 2 W | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | 17 mA | 120 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 32 mm | 35.56 mm | 43.94 mm | 43.94mm x 32mm x 35.56mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |