-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-LY3N-AC120
|
Mouser Electronics | General Purpose Relays PLG-N 3PDT LED 120AC RoHS: Compliant | 1 |
|
$15.7600 / $26.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LY3N-AC120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
LY3N-AC120
OMRON Corporation
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC); 36 V | |
Body Breadth | 27.94 mm | |
Body Height | 36.57 mm | |
Body Length or Diameter | 31.49 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2450 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@110VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 31.49mm x 27.94mm x 36.57mm | |
Reference Standard | CSA; LR; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
This table gives cross-reference parts and alternative options found for LY3N-AC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY3N-AC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY3-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY3N-AC120 vs LY3-AC120 |
LY3-D-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3N-AC120 vs LY3-D-AC110/120 |
LY3F-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3N-AC120 vs LY3F-AC110/120 |
LY3-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3N-AC120 vs LY3-AC110/120 |
LY3-0-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | LY3N-AC120 vs LY3-0-AC120 |
LY3N-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3N-AC120 vs LY3N-AC110/120 |
LY3L4-AC110/120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount | OMRON Corporation | LY3N-AC120 vs LY3L4-AC110/120 |
LY3I4-AC120 | Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | LY3N-AC120 vs LY3I4-AC120 |