There are no models available for this part yet.
Overview of LXZ2-4080-3 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4080EDD#TRPBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080EMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080XEMSE#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I |
Price & Stock for LXZ2-4080-3 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LXZ2-4080-3-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9467 / $0.9846 | Buy Now | |
DISTI #
997-LXZ240803
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, LUXEON Z ES RoHS: Compliant | 0 |
|
$0.9610 / $0.9840 | Order Now | |
DISTI #
70522364
|
RS | Luxeon Z ES LED White 4000K CRI:80 3SDCM | Lumileds LXZ2-4080-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ | |
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 80 CRI 4000K 190 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now | ||
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 80 CRI 4000K 190 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now | ||
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 80 CRI 4000K 190 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now | ||
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 80 CRI 4000K 190 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now | ||
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 80 CRI 4000K 190 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now | ||
DISTI #
LXZ2-4080-3
|
Avnet Silica | 1-3W WHITE LED (Alt: LXZ2-4080-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for LXZ2-4080-3 by Lumileds
Part Data Attributes for LXZ2-4080-3 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.2 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.68 mm
|
Packing Method
|
TR, 13 INCH
|
Shape
|
RECTANGULAR
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for LXZ2-4080-3
This table gives cross-reference parts and alternative options found for LXZ2-4080-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ2-4080-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXZ2-5790-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-5790-1 |
LXZ2-2780-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-2780-5 |
LXZ2-5070 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-5070 |
LXZ2-3580-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-3580-5 |
LXZ2-4080-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-4080-5 |
LXZ2-2790-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-2790-1 |
LXZ2-5790-3 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-5790-3 |
LXZ2-4090-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-4090-1 |
LXZ2-4090-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-4090-5 |
LXZ2-5080-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-4080-3 vs LXZ2-5080-5 |