Part Details for LXZ2-5080-5 by Lumileds
Overview of LXZ2-5080-5 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LXZ2-5080-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1331-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1700 In Stock |
|
$0.9467 / $2.6100 | Buy Now |
DISTI #
997-LXZ2-5080-5
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, LUXEON Z ES RoHS: Compliant | 0 |
|
$0.9610 / $0.9840 | Order Now |
|
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 80 CRI 5000K 190 lm Min 700 mA 5 SDCM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.9650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
LXZ2-5080-5
|
Avnet Silica | LMILXZ2-5080-5 (Alt: LXZ2-5080-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON Z ES High Power SMT LED Emitter 80 CRI 5000K 190 lm Min 700 mA 5 SDCM RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$1.2700 | Buy Now |
Part Details for LXZ2-5080-5
LXZ2-5080-5 CAD Models
LXZ2-5080-5 Part Data Attributes
|
LXZ2-5080-5
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXZ2-5080-5
Lumileds
Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LXZ2-5080-5
This table gives cross-reference parts and alternative options found for LXZ2-5080-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ2-5080-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXZ2-2790-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-2790-5 |
LXZ2-6570 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-6570 |
LXZ2-2280-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-2280-5 |
LXZ2-3080-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-3080-1 |
LXZ2-3090-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-3090-1 |
LXZ2-3080-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-3080-5 |
LXZ2-2780-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-2780-1 |
LXZ2-4090-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-4090-5 |
LXZ2-2280-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-2280-1 |
LXZ2-2780-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5080-5 vs LXZ2-2780-5 |