-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5790BCPZ | Analog Devices | 20bit, 2LSB, unbuffered Ref | |
AD5790BCPZ-RL7 | Analog Devices | 20bit, 2LSB, unbuffered Ref | |
10076579-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1332-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5700K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26 In Stock |
|
$0.9467 / $2.6100 | Buy Now |
DISTI #
997-LXZ2-5790-3
|
Mouser Electronics | High Power LEDs - White White 5700 K 90-CRI, LUXEON Z ES RoHS: Compliant | 9074 |
|
$0.9820 / $2.6100 | Buy Now |
|
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 90 CRI 5700K 170 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 8000Reel |
|
$0.9650 | Buy Now |
|
Future Electronics | LUXEON Z ES High Power SMT LED Emitter 90 CRI 5700K 170 lm Min 700 mA 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
DISTI #
83592312
|
Verical | LED Uni-Color White 5700K 90 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2423 | Americas - 2000 |
|
$1.1768 | Buy Now |
DISTI #
LXZ2-5790-3
|
Avnet Silica | LED Uni-Color White 190lm 5700K Chip LED 3-Pin SMD T/R (Alt: LXZ2-5790-3) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON Z ES High Power SMT LED Emitter 90 CRI 5700K 170 lm Min 700 mA 3 SDCM RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$1.2900 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LXZ2-5790-3
Lumileds
Buy Now
Datasheet
|
Compare Parts:
LXZ2-5790-3
Lumileds
Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.68 mm | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for LXZ2-5790-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXZ2-5790-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXZ2-5790-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-5790-1 |
LXZ2-2780-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-2780-5 |
LXZ2-5070 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-5070 |
LXZ2-3580-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-3580-5 |
LXZ2-4080-3 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-4080-3 |
LXZ2-4080-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-4080-5 |
LXZ2-2790-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-2790-1 |
LXZ2-4090-1 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-4090-1 |
LXZ2-4090-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-4090-5 |
LXZ2-5080-5 | Single Color LED, Warm White, ROHS COMPLIANT PACKAGE-3 | Lumileds | LXZ2-5790-3 vs LXZ2-5080-5 |