Telecommunication Circuits
LXT361PE
Description: PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28

Overview of LXT361PE by Cortina Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

CAD Models for LXT361PE by Cortina Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXT361PE by Cortina Systems Inc

LXT361PE
Cortina Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORTINA SYSTEMS INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-J28
Length
11.5062 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. LXT361PE
    Cortina Systems Inc
    PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for LXT361PE

This table gives cross-reference parts and alternative options found for LXT361PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT361PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LXT361PE PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 Intel Corporation LXT361PE vs LXT361PE
Part Number Description Manufacturer Compare
LXT361PI PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 Inphi Corporation LXT361PE vs LXT361PI
LXT310NC PCM Transceiver, 1-Func, CMOS Intel Corporation LXT361PE vs LXT310NC
LXT3108QE PCM Transceiver, 1-Func, PQFP208, QFP-208 Intel Corporation LXT361PE vs LXT3108QE
LXT361NC PCM Transceiver, 1-Func, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Inphi Corporation LXT361PE vs LXT361NC
LXT318PE PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 Level One LXT361PE vs LXT318PE
LXT360QI PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 Cortina Systems Inc LXT361PE vs LXT360QI
LXT361QC PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 Inphi Corporation LXT361PE vs LXT361QC
LXT360NE PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Intel Corporation LXT361PE vs LXT360NE
LXT361NE PCM Transceiver, 1-Func, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Inphi Corporation LXT361PE vs LXT361NE
LXT310PE PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQCC28, PLASTIC, LCC-28 Intel Corporation LXT361PE vs LXT310PE

Related Parts for LXT361PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXT361PE by Cortina Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXT361PE by Cortina Systems Inc

  • Please alert me when LXT361PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LXT361PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXT361PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LXT361PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXT361PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXT361PE by Cortina Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: