Part Details for LXT3108QE by Intel Corporation
Overview of LXT3108QE by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXT3108QE
LXT3108QE CAD Models
LXT3108QE Part Data Attributes
|
LXT3108QE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LXT3108QE
Intel Corporation
PCM Transceiver, 1-Func, PQFP208, QFP-208
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for LXT3108QE
This table gives cross-reference parts and alternative options found for LXT3108QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT3108QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT360PI | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Level One | LXT3108QE vs LXT360PI |
LXT361QI | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Inphi Corporation | LXT3108QE vs LXT361QI |
LXT361QC | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Cortina Systems Inc | LXT3108QE vs LXT361QC |
LXT360QE | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Cortina Systems Inc | LXT3108QE vs LXT360QE |
LXT360LE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQFP44, LQFP-44 | Intel Corporation | LXT3108QE vs LXT360LE |
LXT360QI | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Cortina Systems Inc | LXT3108QE vs LXT360QI |
LXT361PI | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT3108QE vs LXT361PI |
LXT318NE | PCM Transceiver, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | Inphi Corporation | LXT3108QE vs LXT318NE |
LXT310NC | PCM Transceiver, 1-Func, CMOS | Intel Corporation | LXT3108QE vs LXT310NC |
LXT3108HE | PCM Transceiver, 1-Func, PQFP208, 28 X 28 MM, QFP-208 | Intel Corporation | LXT3108QE vs LXT3108HE |