There are no models available for this part yet.
Overview of LXT361NC by Inphi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
CAD Models for LXT361NC by Inphi Corporation
Part Data Attributes for LXT361NC by Inphi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INPHI CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T28
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.35 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Telecom IC Type
|
PCM TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for LXT361NC
This table gives cross-reference parts and alternative options found for LXT361NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXT361NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT361PI | PCM Transceiver, 1-Func, PQCC28, PLASTIC, LCC-28 | Inphi Corporation | LXT361NC vs LXT361PI |
LXT310NC | PCM Transceiver, 1-Func, CMOS | Intel Corporation | LXT361NC vs LXT310NC |
LXT3108QE | PCM Transceiver, 1-Func, PQFP208, QFP-208 | Intel Corporation | LXT361NC vs LXT3108QE |
LXT318PE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PQCC28, PLASTIC, LCC-28 | Level One | LXT361NC vs LXT318PE |
LXT360QI | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Cortina Systems Inc | LXT361NC vs LXT360QI |
LXT361QC | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Inphi Corporation | LXT361NC vs LXT361QC |
LXT360NE | PCM Transceiver, 1-Func, CEPT PCM-30/E-1, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Intel Corporation | LXT361NC vs LXT360NE |
LXT361NE | PCM Transceiver, 1-Func, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Inphi Corporation | LXT361NC vs LXT361NE |
LXT310PE | PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | LXT361NC vs LXT310PE |
LXT361QH | PCM Transceiver, 1-Func, PQFP44, PLASTIC, QFP-44 | Inphi Corporation | LXT361NC vs LXT361QH |