LXT361NC vs LXT310NC feature comparison

LXT361NC Inphi Corporation

Buy Now Datasheet

LXT310NC Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INPHI CORP INTEL CORP
Package Description DIP, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T28
Number of Functions 1 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1 1
Technology CMOS

Compare LXT361NC with alternatives

Compare LXT310NC with alternatives