Part Details for LX8221BIDU by Microsemi Corporation
Overview of LX8221BIDU by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX8221BIDU
LX8221BIDU CAD Models
LX8221BIDU Part Data Attributes:
|
LX8221BIDU
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX8221BIDU
Microsemi Corporation
Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.4375V1 Min, 2.5625V1 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage2-Max | 0.4 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.5625 V | |
Output Voltage1-Min | 2.4375 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.95 mm |
Alternate Parts for LX8221BIDU
This table gives cross-reference parts and alternative options found for LX8221BIDU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8221BIDU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8221BIDU | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.4375V1 Min, 2.5625V1 Max, CMOS, PDSO10 | Microchip Technology Inc | LX8221BIDU vs LX8221BIDU |
LX8221BIDU-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.4375V1 Min, 1.2V2 Min, 2.5625V1 Max, 5.5V2 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10 | Microsemi Corporation | LX8221BIDU vs LX8221BIDU-TR |
LX8221-BIDUX | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.475V1 Min, 2.525V1 Max, CMOS, PDSO10, PLASTIC, MSOP-10 | Microsemi Corporation | LX8221BIDU vs LX8221-BIDUX |
LX8221-BIDUT | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.425V1 Min, 2.575V1 Max, CMOS, PDSO10, PLASTIC, MSOP-10 | Microsemi Corporation | LX8221BIDU vs LX8221-BIDUT |