Part Details for TPS71219DRC by Texas Instruments
Overview of TPS71219DRC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS71219DRC
TPS71219DRC CAD Models
TPS71219DRC Part Data Attributes
|
TPS71219DRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71219DRC
Texas Instruments
DUAL OUTPUT, FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, PDSO10, 3 X 3 MM, PLASTIC, SON-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage2-Max | 0.21 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Output Voltage2-Max | 5.29 V | |
Output Voltage2-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for TPS71219DRC
This table gives cross-reference parts and alternative options found for TPS71219DRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71219DRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71219DRCTG4 | Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator 10-VSON -40 to 125 | Texas Instruments | TPS71219DRC vs TPS71219DRCTG4 |
TPS71219DRCT | 250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125 | Texas Instruments | TPS71219DRC vs TPS71219DRCT |