Part Details for LX8221DIDU-TR by Microchip Technology Inc
Overview of LX8221DIDU-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX8221DIDU-TR
LX8221DIDU-TR CAD Models
LX8221DIDU-TR Part Data Attributes
|
LX8221DIDU-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LX8221DIDU-TR
Microchip Technology Inc
Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.6271V1 Min, 1.2V2 Min, 2.7729V1 Max, 5.5V2 Max, CMOS, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.4 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0073% | |
Line Regulation-Max (%/V) | 0.15 | |
Load Regulation-Max | 0.0405% | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.7729 V | |
Output Voltage1-Min | 2.6271 V | |
Output Voltage1-Nom | 2.7 V | |
Output Voltage2-Max | 5.5 V | |
Output Voltage2-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.95 mm |
Alternate Parts for LX8221DIDU-TR
This table gives cross-reference parts and alternative options found for LX8221DIDU-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX8221DIDU-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8221DIDU | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.6271V1 Min, 1.2V2 Min, 2.7729V1 Max, 5.5V2 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10 | Microsemi Corporation | LX8221DIDU-TR vs LX8221DIDU |
LX8221DIDU | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.6271V1 Min, 1.2V2 Min, 2.7729V1 Max, 5.5V2 Max, CMOS, PDSO10 | Microchip Technology Inc | LX8221DIDU-TR vs LX8221DIDU |
LX8221DIDU-TR | Fixed/Adjustable Positive LDO Regulator, 2 Output, 2.6271V1 Min, 1.2V2 Min, 2.7729V1 Max, 5.5V2 Max, CMOS, PDSO10, ROHS COMPLIANT, PLASTIC, MSOP-10 | Microsemi Corporation | LX8221DIDU-TR vs LX8221DIDU-TR |